ITL Insulated Tools Ltd Spanner, 214mm Overall VDE/1000V Approved
- RS Stock No.:
- 283-7766
- Mfr. Part No.:
- 3000
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€52.92
(exc. VAT)
€65.09
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.92 |
*price indicative
- RS Stock No.:
- 283-7766
- Mfr. Part No.:
- 3000
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Sub Type | Adjustable Wrench | |
| Product Type | Spanner | |
| VDE/1000V Approved | Yes | |
| Material | Hardened Chrome Vanadium Steel | |
| Overall Length | 214mm | |
| Standards/Approvals | RoHS Status: Exempt, IEC60900, VDE, Category ’C’ | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Sub Type Adjustable Wrench | ||
Product Type Spanner | ||
VDE/1000V Approved Yes | ||
Material Hardened Chrome Vanadium Steel | ||
Overall Length 214mm | ||
Standards/Approvals RoHS Status: Exempt, IEC60900, VDE, Category ’C’ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Adjustable Wrench with Insulation Material made of Nylon Thermoplastic is a robust and versatile tool designed for precision and durability. The use of Nylon Thermoplastic as the insulation material not only enhances the wrench's overall strength but also adds an extra layer of safety, making it suitable for a variety of applications.
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVC coated tools
100% Production Tested
Related links
- ITL Insulated Tools Ltd Spanner Imperial, 152mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner, 380mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner, 300mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 185mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 125mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 145mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 205mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 203mm Overall VDE/1000V Approved
