ITL Insulated Tools Ltd Spanner, 380mm Overall VDE/1000V Approved
- RS Stock No.:
- 283-7770
- Mfr. Part No.:
- 3020
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€117.88
(exc. VAT)
€144.99
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.88 |
*price indicative
- RS Stock No.:
- 283-7770
- Mfr. Part No.:
- 3020
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Sub Type | Adjustable Wrench | |
| Product Type | Spanner | |
| VDE/1000V Approved | Yes | |
| Material | Hardened Chrome Vanadium Steel | |
| Overall Length | 380mm | |
| Standards/Approvals | Category ’C’, IEC60900, VDE, RoHS Status: Exempt | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Sub Type Adjustable Wrench | ||
Product Type Spanner | ||
VDE/1000V Approved Yes | ||
Material Hardened Chrome Vanadium Steel | ||
Overall Length 380mm | ||
Standards/Approvals Category ’C’, IEC60900, VDE, RoHS Status: Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Adjustable Hammer Head Spanner, crafted with Insulation Material made of robust Chrome Vanadium Steel, is a versatile and durable tool designed for a range of applications. The Chrome Vanadium Steel construction ensures exceptional strength and durability, making it well-suited for demanding tasks in various industries.
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVC coated tools
100% Production Tested
Related links
- ITL Insulated Tools Ltd Spanner Imperial, 152mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner, 214mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 125mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 145mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 205mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 203mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 169mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner, 300mm Overall VDE/1000V Approved
