Bahco Double Ended Open Spanner Metric, 80mm Overall
- RS Stock No.:
- 305-4268
- Distrelec Article No.:
- 304-22-438
- Mfr. Part No.:
- 1931M-6
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€17.25
(exc. VAT)
€21.22
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.25 |
*price indicative
- RS Stock No.:
- 305-4268
- Distrelec Article No.:
- 304-22-438
- Mfr. Part No.:
- 1931M-6
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Double Ended Open Spanner | |
| Sub Type | Double Ended | |
| Unit of Measure | Metric | |
| Size | 6 to 6 mm² | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Material | Alloy Steel | |
| Overall Length | 80mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Double Ended Open Spanner | ||
Sub Type Double Ended | ||
Unit of Measure Metric | ||
Size 6 to 6 mm² | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Material Alloy Steel | ||
Overall Length 80mm | ||
Finish Chrome | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Liliput Double Open-Ended Spanner
Small open-ended spanner made from alloy steel, chrome plated
Heads mirror polished
Jaws angled at 82.5° and 15 °
Equal openings at both ends
Related links
- Bahco Double Ended Open Spanner Metric, 80 mm Overall
- Bahco Double Ended Open Spanner Metric, 160 mm Overall
- Bahco Double Ended Open Spanner Metric, 90 mm Overall
- Bahco Double Ended Open Spanner Metric, 105 mm Overall
- Bahco Double Ended Open Spanner Metric, 120 mm Overall
- Bahco Double Ended Open Spanner Metric, 130 mm Overall
- Facom Double Ended Open Spanner Metric, 80 mm Overall
- Bahco Double Ended Open Spanner Metric, 222 mm Overall
