Facom Double Ended Open Spanner Metric, 80mm Overall
- RS Stock No.:
- 794-7779
- Mfr. Part No.:
- 34.7
- Manufacturer:
- Facom
Subtotal (1 unit)*
€10.17
(exc. VAT)
€12.51
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.17 |
*price indicative
- RS Stock No.:
- 794-7779
- Mfr. Part No.:
- 34.7
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 7 mm | |
| Unit of Measure | Metric | |
| Sub Type | Midget | |
| Product Type | Double Ended Open Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Overall Length | 80mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Opening Angle | 75° | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 3318, DIN ISO 691, ISO 691, NF ISO 691, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 7 mm | ||
Unit of Measure Metric | ||
Sub Type Midget | ||
Product Type Double Ended Open Spanner | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Overall Length 80mm | ||
Finish Chrome | ||
Height Safe No | ||
Opening Angle 75° | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 3318, DIN ISO 691, ISO 691, NF ISO 691, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Facom Hinged Open End Spanner
Professional hinged midget open ended wrenches with a short shank and a slim head.
15° and 75° hinged head
Manoeuvrable in confined spaces
Satin chrome finish
Related links
- Bahco Double Ended Open Spanner Metric, 80mm Overall
- Facom Double Ended Open Spanner Imperial, 80mm Overall
- Facom Open End Spanner Metric, 80mm Overall
- Facom Double Ended Open Spanner Metric, 90mm Overall
- Facom Double Ended Open Spanner Metric, 137mm Overall
- Facom Double Ended Open Spanner Metric, 282mm Overall
- Facom Double Ended Open Spanner Metric, 175mm Overall
- Facom Double Ended Open Spanner Metric, 245mm Overall
