RS PRO Double Ended Open Spanner Metric, 293mm Overall
- RS Stock No.:
- 495-3835
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€18.50
(exc. VAT)
€22.76
(inc. VAT)
In Stock
- Plus 237 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.50 |
*price indicative
- RS Stock No.:
- 495-3835
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unit of Measure | Metric | |
| Sub Type | Double Ended | |
| Product Type | Double Ended Open Spanner | |
| Size | 24 → 26 mm² | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 293mm | |
| Finish | Chrome | |
| Opening Angle | 15° | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure Metric | ||
Sub Type Double Ended | ||
Product Type Double Ended Open Spanner | ||
Size 24 → 26 mm² | ||
Material Chrome Vanadium Steel | ||
Overall Length 293mm | ||
Finish Chrome | ||
Opening Angle 15° | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Pro Open Ended Spanner
RS Pro Open Ended Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even at the high torques.
Features & Benefits
• Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
• Metric sizes
Related links
- RS PRO Double Ended Open Spanner Metric, 293mm Overall
- RS PRO Double Ended Open Spanner Metric, 369mm Overall
- RS PRO Double Ended Open Spanner Metric, 225mm Overall
- RS PRO Double Ended Open Spanner Metric, 165mm Overall
- RS PRO Double Ended Open Spanner Metric, 135mm Overall
- RS PRO Double Ended Open Spanner Metric, 185mm Overall
- RS PRO Double Ended Open Spanner Metric, 227mm Overall
- RS PRO Double Ended Open Spanner Metric, 126mm Overall
