Teng Tools Spanner 18 mm, 208mm Overall

Image representative of range

Subtotal (1 unit)*

€18.36

(exc. VAT)

€22.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.36

*price indicative

RS Stock No.:
810-169
Mfr. Part No.:
800618
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Size

18 mm

Unit of Measure

Metric

Material

Chrome Vanadium

Overall Length

208mm

Offset Angle

15°

Standards/Approvals

3113A

COO (Country of Origin):
TW
The Teng Tools combination spanner provides exceptional anti-slip performance and is designed for professional use. This metric tool features a 15° offset, allowing for easier handling when working on flat surfaces.

Anti-slip design on both the ring and open end improves grip

Offset angle of 15° facilitates access to fastenings in tight spaces

Constructed from Durable CrV material for extended tool life

Equipped with a tethering facility for safer use in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy