Bahco Offset Ring Spanner 8 x 9 mm, 180mm Overall

Subtotal (1 unit)*

€19.57

(exc. VAT)

€24.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.57

*price indicative

RS Stock No.:
609-9630
Mfr. Part No.:
2M-8-9
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Sub Type

Ring Spanner

Size

8 x 9 mm

Unit of Measure

Metric

Product Type

Offset Ring Spanner

VDE/1000V Approved

No

Head Type

Offset

Material

Alloy Steel

Overall Length

180mm

Finish

Chrome

Height Safe

No

Number of Points

12

Non-Sparking

No

Standards/Approvals

ISO 10104, DIN 838, ISO 1085

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Double-ended ring spanner (series 2M), metric and imperial


Bahco Double-ended ring spanners (series 2M), are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and a safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners, screws and nuts.

Features & Benefits

• Double end deep offset ring wrench

• Standards: ISO 1085, ISO 10104 and DIN 838

• Material: High performance alloy steel

• 12 points Dynamic-Drive Profile provides longer life for screws and nuts

• Chrome plated micro matt finishing provides high-quality surface

Available individually or as 8-piece set, 2M/8T (RS stock no 508-7276)

Standards

DIN 838, ISO 1085, ISO 10104

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy