Facom Combination Ratchet Spanner Satin Chrome, 132mm Overall 9 mm

Image representative of range

Subtotal (1 unit)*

€23.85

(exc. VAT)

€29.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.85

*price indicative

RS Stock No.:
669-8145
Mfr. Part No.:
467BF.9
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Combination Ratchet Spanner

Size

9 mm

VDE/1000V Approved

No

Head Type

Standard

Overall Length

132mm

Finish

Satin Chrome

Number of Points

16

Height Safe

No

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW

Facom Hinged Combination Ratchet Spanner


Facom’s combination ratchet spanner offers a 2 in 1 solution, designed and created by industry professionals as a versatile tool that can be used in a variety of applications and tasks. It was designed with the user in mind, focusing on ergonomics and providing solutions to the main pain points of standard ratchet spanners. The 2 in 1 shape features a 15° angled anti-slip open end and a ring head end with a compact ratchet mechanism and hinge, allowing it to be adjusted up to 180° for optimum accessibility and comfort in restricted areas. It complies with the highest levels of standardisation to ensure it is fit for use in everyday environments like a garage, plumbing or maintenance tasks.

Features and Benefits:


• A combination ratchet spanner for hard to reach areas, making it a versatile and essential piece in a toolbox

• Ratchet ring hinged at 180° with a compact ratchet mechanism that is reversible by flipping the spanner, allowing for flexible use in everyday environments

• The unique head design ensures that there is a reduced risk of rounding the fastener heads when the ratchet is in use

• Open end angled at 15°

• Satin chrome finish for easy cleaning

• Covered by Facom Tools Lifetime Guarantee

• Meets ISO 1711-1 standards, providing the promise for quality, safety and reliability

• Available in Metric sizing 8mm to 19mm

How does a ratchet spanner work?


A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.

Does this spanner feature a reversing lever?


No, but by flipping the spanner, the ratchet ring head becomes reversible

Standards

ISO 1711-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy