Bahco Combination Spanner 34 mm, 350mm Overall
- RS Stock No.:
- 717-8548
- Mfr. Part No.:
- 111M-34
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€64.47
(exc. VAT)
€79.30
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.47 |
*price indicative
- RS Stock No.:
- 717-8548
- Mfr. Part No.:
- 111M-34
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 34 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Material | Steel | |
| Overall Length | 350mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 7738, DIN 3113, ISO 691, ISO 1711-1, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 34 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Material Steel | ||
Overall Length 350mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ISO 7738, DIN 3113, ISO 691, ISO 1711-1, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 111M Series Combination Spanner, 34mm Metric size, Chrome Finish - 111M-34
This combination spanner is designed for both professional and DIY applications, providing versatility and convenience in a range of mechanical tasks. At 350mm in overall length, the 34mm metric size makes it ideal for various fastening applications that require strong and durable hand tools. Crafted from high-quality alloy steel with a chrome finish, it delivers both wear resistance and aesthetic appeal.
Features & Benefits
• Double-ended spanner for efficient fastening capabilities
• Chrome finish preserves the tool against rust and corrosion
• Metric size ensures compatibility with a variety of fasteners
• Designed for ease of use, providing a solid grip during operations
Applications
• Ideal for automotive repairs and maintenance tasks
• Used in electrical installations requiring reliable fastening
• Suitable for mechanics looking for dependable hand tools
• Perfect for assembly in automation industries
What materials are used in constructing the spanner and how do they impact its performance?
It is constructed from high-quality alloy steel, which enhances its strength and resistance to wear. The chrome finish not only protects against corrosion but also adds to the tool's longevity and ease of cleaning.
How does the double-ended design enhance usability in tight spaces?
The double-ended feature allows users to switch between sizes without the need to change tools, providing quicker adjustments in tight spaces where versatility is crucial. This design streamlines the fastening process, especially in confined areas.
What type of maintenance is recommended to ensure the spanner remains in good condition?
Regular cleaning after use is recommended, particularly to remove any debris or oil. Store it in a dry place to prevent moisture-related damage, ensuring its chrome finish remains intact and free from rust.
Related links
- Bahco Combination Spanner Height Safe 34 mm, 350mm Overall
- Bahco Combination Spanner 32 mm, 350mm Overall
- Bahco Combination Spanner 1-1/4 in, 350mm Overall
- Ega-Master Combination Spanner 38 mm, 350mm Overall
- SAM Combination Spanner 36 mm, 350mm Overall
- Facom Hexagon Tubular Box Spanner 350mm Overall
- Ega-Master Combination Spanner 40 mm, 350mm Overall
- Facom Combination Spanner 34 mm, 390mm Overall
