STAHLWILLE Ratchet Ring Spanner 1-1/8 in, 205mm Overall
- RS Stock No.:
- 270-2076
- Mfr. Part No.:
- 41131618
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€55.42
(exc. VAT)
€68.17
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €55.42 |
*price indicative
- RS Stock No.:
- 270-2076
- Mfr. Part No.:
- 41131618
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Metric | |
| Size | 1-1/8 in | |
| Sub Type | Ratchet Spanner | |
| Product Type | Ratchet Ring Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Bi-Hexagonal | |
| Overall Length | 205mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Metric | ||
Size 1-1/8 in | ||
Sub Type Ratchet Spanner | ||
Product Type Ratchet Ring Spanner | ||
VDE/1000V Approved No | ||
Head Type Bi-Hexagonal | ||
Overall Length 205mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Ratchet Ring Spanner, 205mm Overall Length, Chrome Finish - 41131618
This ratchet ring spanner features a chrome finish and a 205mm length, providing both strength and efficiency in mechanical tasks. The ratchet mechanism ensures fast operation, making it Ideal for a variety of applications.
Features & Benefits
• Chrome finish for added durability and corrosion resistance
• Ratchet mechanism for efficient operation
• 205mm overall length for better leverage and control
• Not VDE/1000V approved for electrical use
• Ratchet mechanism for efficient operation
• 205mm overall length for better leverage and control
• Not VDE/1000V approved for electrical use
**Applications**
• Suitable for automotive and mechanical repairs
• Ideal for quick torque in various industries
• Used in confined spaces where traditional wrenches wont fit
• Perfect for general maintenance and assembly tasks
• Ideal for quick torque in various industries
• Used in confined spaces where traditional wrenches wont fit
• Perfect for general maintenance and assembly tasks
What is the length of the ratchet ring spanner?
The spanner has an overall length of 205mm, offering extended reach for better leverage.
Is this spanner VDE/1000V approved?
No, this ratchet ring spanner is not suitable for electrical tasks.
How does the ratchet mechanism improve efficiency?
The ratchet mechanism allows for quick adjustments without needing to reposition the tool.
Related links
- STAHLWILLE Ratchet Ring Spanner 1/4 in 205mm Overall
- STAHLWILLE Ratchet Ring Spanner 17 x 19 mm, 205mm Overall
- STAHLWILLE Ratchet Ring Spanner 1/4 in 109mm Overall
- STAHLWILLE Ratchet Ring Spanner 1/2 x 9/16 in, 174mm Overall
- STAHLWILLE Ratchet Ring Spanner Height Safe 5/16 in 109mm Overall
- STAHLWILLE Ratchet Ring Spanner 9.53 x 11.11 mm, 139mm Overall
- STAHLWILLE Ratchet Ring Spanner 3/4 in, 139mm Overall
- Teng Tools Ratchet Ring Spanner 1/4 in, 90mm Overall
