Gedore Open End Spanner Metric, 100mm Overall
- RS Stock No.:
- 772-3286
- Mfr. Part No.:
- 6 5x5,5
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€10.00
(exc. VAT)
€12.30
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 24 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.00 |
*price indicative
- RS Stock No.:
- 772-3286
- Mfr. Part No.:
- 6 5x5,5
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Double Ended | |
| Product Type | Open End Spanner | |
| Size | 5 x 5.5 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Vanadium Steel | |
| Overall Length | 100mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Opening Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Double Ended | ||
Product Type Open End Spanner | ||
Size 5 x 5.5 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Vanadium Steel | ||
Overall Length 100mm | ||
Finish Chrome | ||
Height Safe No | ||
Opening Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Open-Ended Spanner, 5 and 5.5mm Sizes, 100mm Length - 6 Series - 6 5x5,5
Beef up your hold on nuts and bolts with this open-ended spanner from GEDORE. Its precision-ground heads achieve optimal contact around fasteners to streamline your tightening and loosening jobs. The tool's flat design means it's slim enough to get into hard-to-reach spots. As it's made from vanadium steel, this piece of kit stands up to corrosion and wear in tough environments.
Features & Benefits
• Chrome finish for increased resistance to corrosion
• Compact overall length of 100mm to fit easily into your toolbox
Applications
• DIY assemblies
• Engineering workshops
• Automotive repair
• Aerospace system manufacturing
What size nuts does this open-ended spanner work with?
It's designed for use with 5 and 5.5mm nuts. The size is clearly marked on each end, so you can identify the tool you need in a flash.
Related links
- Facom Open End Spanner Metric, 100mm Overall
- RS PRO Open End Spanner Metric, 100mm Overall
- SAM Open End Spanner Metric, 100mm Overall
- Gedore Open End Spanner Metric, 280mm Overall
- Gedore Open End Spanner Metric, 222mm Overall
- Gedore Open End Spanner Metric, 178mm Overall
- Gedore Open End Spanner Metric, 188mm Overall
- Gedore Open End Spanner Metric, 250mm Overall
