Gedore Open End Spanner Metric, 205mm Overall

Subtotal (1 unit)*

€12.58

(exc. VAT)

€15.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.58

*price indicative

RS Stock No.:
772-3315
Mfr. Part No.:
6 13x17
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Unit of Measure

Metric

Size

13 → 17 mm²

Product Type

Open End Spanner

Sub Type

Double Ended

VDE/1000V Approved

No

Material

Vanadium Steel

Head Type

Open Ended Insert

Overall Length

205mm

Finish

Chrome

Height Safe

No

Opening Angle

15°

Non-Sparking

No

Standards/Approvals

DIN 3110, ISO 10102, ISO 1085, ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Open-Ended Spanner, Chrome-Plated Vanadium Steel Body Material, 13 and 17mm Sizes - 6 Series - 6 13x17


Looking to prise off stubborn bolts? Ramp up the force with this GEDORE open-ended spanner. Its precision-shaped jaws make plenty of contact with component surfaces, holding on tight through heavy turning forces. Thanks to its combination of 13 and 17mm heads, the tool's a go-to choice for fixing up many fasteners. Working in hard-to-reach areas is no problem, thanks to the product's overall length of 205mm.

Features & Benefits


• Robust chrome-plated vanadium steel body stands up to wear and corrosion

• Matte surface finish blocks out bright light to minimise glare

Applications


• Construction industry

• Workshops

• Warehouses

How can I check the size of this tool's jaws?


Each of the spanner's heads is stamped with a size label, so it's easy to check which end you need.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy