Gedore Open End Spanner Metric, 205mm Overall
- RS Stock No.:
- 772-3328
- Mfr. Part No.:
- 6 14x17
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€13.73
(exc. VAT)
€16.89
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.73 |
*price indicative
- RS Stock No.:
- 772-3328
- Mfr. Part No.:
- 6 14x17
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 14 to 17 mm² | |
| Unit of Measure | Metric | |
| Product Type | Open End Spanner | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Material | Vanadium Steel | |
| Head Type | Offset | |
| Overall Length | 205mm | |
| Finish | Chrome | |
| Opening Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 3318, DIN 3110, ISO 1085, ISO 10102 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 14 to 17 mm² | ||
Unit of Measure Metric | ||
Product Type Open End Spanner | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Material Vanadium Steel | ||
Head Type Offset | ||
Overall Length 205mm | ||
Finish Chrome | ||
Opening Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO 3318, DIN 3110, ISO 1085, ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Open-Ended Spanner, 14 and 17mm Sizes, Vanadium Steel Material - 6 Series - 6 14x17
Get a firm grip on nuts and bolts with this open-ended spanner from GEDORE. Thanks to the precision-ground heads, you get a solid hold on fasteners to prevent slips. This also ensures improved strength and the maximum transmission of force to speed tasks along, making it a reliable and efficient tool.
Features & Benefits
• Vanadium steel construction for resistance to impact and corrosion
• Length of 205mm offers a good reach and effective leverage
• End sizes of 14 and 17mm to handle fasteners of different sizes
• Deforms when overworked rather than breaking or splintering for improved safety
Applications
• Construction sites
• DIY jobs
• Machinery maintenance
• Automotive repairs
• Plumbing tasks
How can I determine the sizes of the ends on this tool?
The sizes are stamped on each end, so you can quickly identify the one you need.
Related links
- Gedore Open End Spanner Metric, 205 mm Overall
- Gedore Open End Spanner Metric, 222 mm Overall
- Gedore Open End Spanner Metric, 302 mm Overall
- Gedore Open End Spanner Metric, 188 mm Overall
- Gedore Open End Spanner Metric, 280 mm Overall
- Gedore Open End Spanner Metric, 140 mm Overall
- Gedore Open End Spanner Metric, 250 mm Overall
- Gedore Open End Spanner Metric, 122 mm Overall
