Gedore Offset Ring Spanner 14 → 15 mm², 225mm Overall
- RS Stock No.:
- 772-3407
- Mfr. Part No.:
- 2 14x15
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€20.42
(exc. VAT)
€25.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.42 |
*price indicative
- RS Stock No.:
- 772-3407
- Mfr. Part No.:
- 2 14x15
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 14 → 15 mm² | |
| Product Type | Offset Ring Spanner | |
| Sub Type | Ring Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Vanadium Steel | |
| Overall Length | 225mm | |
| Finish | Chrome | |
| Offset Angle | 5° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 1085, ISO 10104, DIN 838, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 14 → 15 mm² | ||
Product Type Offset Ring Spanner | ||
Sub Type Ring Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Vanadium Steel | ||
Overall Length 225mm | ||
Finish Chrome | ||
Offset Angle 5° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO 1085, ISO 10104, DIN 838, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Offset Ring Spanner, 154g Weight,5° Offset Angle - 2 Series - 2 14x15
In a tight spot when dealing with stubborn fixings? Pick up this offset ring spanner from GEDORE. It's ideal for getting to grips with nuts that are out of reach for other tools, thanks to its offset angle. The double-headed design offers 14 and 15mm ends to tackle nuts of different sizes. Each head is precision-ground to stop you from slipping up during use. This tool is made from tough vanadium steel that holds its own in the face of impact and wear.
Features & Benefits
• Chrome finish for greater corrosion resistance
• Stamped with sizes for fast identification
• Matt coating eliminates glare for safe working
Applications
• Machine technicians
• Service and repair
• Automotive manufacturing
How long is this offset ring spanner?
This tool is 225mm long, so it's ideal for reaching into tight spaces yet easy to store in a toolbox or belt.
Related links
- SAM Offset Ring Spanner 14 x 15 mm, 225mm Overall
- SAM Offset Ring Spanner 14 x 17 mm, 225mm Overall
- Gedore Offset Ring Spanner 27 → 30 mm², 345mm Overall
- Gedore Offset Ring Spanner 8 → 10 mm², 182mm Overall
- Gedore Offset Ring Spanner 10 → 11 mm², 195mm Overall
- Gedore Offset Ring Spanner 18 x 19 mm, 265mm Overall
- Gedore Offset Ring Spanner 10 x 13 mm, 212mm Overall
- Gedore Offset Ring Spanner 19 → 24 mm², 305mm Overall
