Gedore Offset Ring Spanner 24 → 27 mm², 325mm Overall
- RS Stock No.:
- 772-3435
- Mfr. Part No.:
- 2 24x27
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€39.94
(exc. VAT)
€49.13
(inc. VAT)
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €39.94 |
*price indicative
- RS Stock No.:
- 772-3435
- Mfr. Part No.:
- 2 24x27
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Ring Spanner | |
| Product Type | Offset Ring Spanner | |
| Unit of Measure | Metric | |
| Size | 24 → 27 mm² | |
| VDE/1000V Approved | No | |
| Material | Vanadium Steel | |
| Head Type | Offset | |
| Overall Length | 325mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Offset Angle | 5° | |
| Standards/Approvals | ISO 1085, ISO 3318, ISO 10104, DIN 838 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Ring Spanner | ||
Product Type Offset Ring Spanner | ||
Unit of Measure Metric | ||
Size 24 → 27 mm² | ||
VDE/1000V Approved No | ||
Material Vanadium Steel | ||
Head Type Offset | ||
Overall Length 325mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Offset Angle 5° | ||
Standards/Approvals ISO 1085, ISO 3318, ISO 10104, DIN 838 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Offset Ring Spanner, 325mm Length, Chrome-Plated Vanadium Steel Material - 2 24x27
To fasten and loosen nuts in hard-to-access spots, reach for this offset ring spanner from GEDORE. It features one 24mm ring end and one 27mm ring end, giving you the benefit of two tools in one. Thanks to a 5° offset from its shaft, this spanner reaches deep or inset nuts without a hitch. It has high bending strength to prevent fracturing or splintering when overloaded, minimising the risk of injury.
Features & Benefits
• Vanadium steel body for resistance to impact and wear
• Chrome plating for resistance to corrosion
Applications
• Mechanical workshops
• Automotive plants
• HVAC systems
How much does this spanner weigh?
This spanner weighs just 506g, so it's light enough to use comfortably for long periods of time.
How do I maintain this spanner?
Aside from wiping down the spanner periodically, no maintenance is needed.
Related links
- SAM Offset Ring Spanner 24 x 26 mm, 325mm Overall
- Gedore Offset Ring Spanner 19 → 24 mm², 305mm Overall
- Gedore Offset Ring Spanner 27 → 30 mm², 345mm Overall
- Gedore Offset Ring Spanner 8 → 10 mm², 182mm Overall
- Gedore Offset Ring Spanner 10 → 11 mm², 195mm Overall
- Gedore Offset Ring Spanner 18 x 19 mm, 265mm Overall
- Gedore Offset Ring Spanner 10 x 13 mm, 212mm Overall
- Gedore Offset Ring Spanner 14 → 15 mm², 225mm Overall
