Wera Combination Ratchet Spanner Nickel Chrome Plated, 177mm Overall 13 mm
- RS Stock No.:
- 774-6716
- Mfr. Part No.:
- 05073273001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€28.75
(exc. VAT)
€35.36
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 26 October 2026
- Plus 165 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.75 |
*price indicative
- RS Stock No.:
- 774-6716
- Mfr. Part No.:
- 05073273001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Size | 13 mm | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Molybdenum Steel | |
| Head Type | Offset | |
| Overall Length | 177mm | |
| Finish | Nickel Chrome Plated | |
| Height Safe | No | |
| Offset Angle | 30° | |
| Number of Points | 16 | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Size 13 mm | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Molybdenum Steel | ||
Head Type Offset | ||
Overall Length 177mm | ||
Finish Nickel Chrome Plated | ||
Height Safe No | ||
Offset Angle 30° | ||
Number of Points 16 | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Combination Ratchet Spanner, Nickel-Plated Chrome Steel Material, 30° Return Angle - Joker Series - 05073273001
Got a long list of assembly jobs to tackle? Gear up with this Wera combination ratchet spanner. As it combines an open jaw and ring spanner into one tool, it tackles plenty of bolts without the need to swap equipment. Its precision-ground teeth and jaws help it deliver torque effectively to minimise strain during fastening. Reaching deep-set nuts is no problem, thanks to the tool's generous length of 177mm. As the spanner resets with a small 30° return angle, it handles fasteners in tight spaces without a hitch.
Features & Benefits
• Made from nickel-plated chrome steel to stand up to impact, corrosion and wear
• Open jaw end includes a metal holding plate for a secure grip on fasteners
Applications
• Automotive repairs
• Workshops
• Machine maintenance
How can I check the size of this tool?
This product comes with a colour-coded neck and a size label, so you can identify it at a glance.
Related links
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 177mm Overall 1/2 in
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 235mm Overall 18 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 165mm Overall 7/16 in
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 246mm Overall 3/4 in
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 212mm Overall 5/8 in
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 246mm Overall 19 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 159mm Overall 0.39 in
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 235mm Overall 11/16 in
