Wera Combination Ratchet Spanner Nickel Chrome Plated, 177mm Overall 1/2 in
- RS Stock No.:
- 788-7087
- Mfr. Part No.:
- 05073283001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€30.91
(exc. VAT)
€38.02
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.91 |
*price indicative
- RS Stock No.:
- 788-7087
- Mfr. Part No.:
- 05073283001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Imperial | |
| Product Type | Combination Ratchet Spanner | |
| Size | 1/2 in | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Chrome Steel | |
| Overall Length | 177mm | |
| Finish | Nickel Chrome Plated | |
| Number of Points | 16 | |
| Height Safe | No | |
| Offset Angle | 30° | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Imperial | ||
Product Type Combination Ratchet Spanner | ||
Size 1/2 in | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Chrome Steel | ||
Overall Length 177mm | ||
Finish Nickel Chrome Plated | ||
Number of Points 16 | ||
Height Safe No | ||
Offset Angle 30° | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
6000 Joker Ratcheting combination wrenches, Imperial
High quality, imperial, combination ratchet wrench by Wera. Everything that a wrench has to be able to do. And a whole lot more. Faster, better, stylish. Yes, a real Joker. The new generation of combination ratchet wrenches. Suitable for hexagon socket screws, bolts or nuts. Comes with holding function, thanks to the metal plate in the jaw, which reduces the risk of dropping nuts and bolts. The replaceable metal plate in the jaw secures nuts and bolts with its extra hard teeth and reduces the danger of slipping. The integrated limit stop prevents any slipping around the bolt head and allows higher torque to be applied. The double-hex geometry makes for a positive connection with nuts or bolts and reduces the risk of slipping. A return angle of only 30° at the open end prevents any time consuming flipping of the wrench. The ratchet mechanism at the ring end, with an exceptional, fine-tooth mechanism – 80 teeth in all – enables flexibility even in very confined working spaces. The specially forged geometry ensures high torque transfer and strength. The ratchet is manufactured out of high performance chrome molybdenum steel with nickel-chrome coating for high corrosion protection. "Take it easy" Tool Finder with colour coding according to sizes
Practical holding function thanks to the metal plate in the jaw
Limit stop prevents any slipping
The double-hex geometry reduces the risk of slipping
Return angle of only 30°
With Take it easy tool finder: colour coding by size
6000 Joker Ratcheting combination wrenches, Imperial, 1/2" x 177 mm
Related links
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 177mm Overall 13 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 235mm Overall 18 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 246mm Overall 19 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 159mm Overall 0.39 in
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 235mm Overall 11/16 in
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 159mm Overall 3/8 in
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 165mm Overall 7/16 in
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 246mm Overall 3/4 in
