Wera Combination Ratchet Spanner Nickel Chrome Plated, 171mm Overall 12 mm

Subtotal (1 unit)*

€28.99

(exc. VAT)

€35.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€28.99

*price indicative

RS Stock No.:
788-7053
Mfr. Part No.:
05073272001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Size

12 mm

Product Type

Combination Ratchet Spanner

Unit of Measure

Metric

VDE/1000V Approved

No

Head Type

Offset

Material

Chrome Steel

Overall Length

171mm

Finish

Nickel Chrome Plated

Height Safe

No

Number of Points

16

Offset Angle

30°

Non-Sparking

No

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ

6000 Joker Ratcheting combination wrenches


High quality combination ratchet wrench by Wera. Everything that a wrench has to be able to do. And a whole lot more. Faster, better, stylish. Yes, a real Joker. The new generation of combination ratchet wrenches. Suitable for hexagon socket screws, bolts or nuts. Comes with holding function, thanks to the metal plate in the jaw, which reduces the risk of dropping nuts and bolts. The replaceable metal plate in the jaw secures nuts and bolts with its extra hard teeth and reduces the danger of slipping. The integrated limit stop prevents any slipping around the bolt head and allows higher torque to be applied. The double-hex geometry makes for a positive connection with nuts or bolts and reduces the risk of slipping. A return angle of only 30° at the open end prevents any time consuming flipping of the wrench. The ratchet mechanism at the ring end, with an exceptional, fine-tooth mechanism – 80 teeth in all – enables flexibility even in very confined working spaces. The specially forged geometry ensures high torque transfer and strength. The ratchet is manufactured out of high performance chrome molybdenum steel with nickel-chrome coating for high corrosion protection. "Take it easy" Tool Finder with colour coding according to sizes.

Practical holding function thanks to the metal plate in the jaw

Limit stop prevents any slipping

The double-hex geometry reduces the risk of slipping

Return angle of only 30°

With Take it easy tool finder: colour coding by size

6000 Joker Ratcheting combination wrenches, 12 x 170.7 mm

Related links