Facom Standard Open End Combined Ratchet 17 mm, 225mm Overall
- RS Stock No.:
- 829-2869
- Mfr. Part No.:
- 467BR.17
- Manufacturer:
- Facom
Subtotal (1 unit)*
€38.79
(exc. VAT)
€47.71
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.79 |
*price indicative
- RS Stock No.:
- 829-2869
- Mfr. Part No.:
- 467BR.17
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 17 mm | |
| Sub Type | Double Ended | |
| Product Type | Standard Open End Combined Ratchet | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 225mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 72 | |
| Offset Angle | 15° | |
| Standards/Approvals | NF ISO 691, ISO 691, NF ISO 1711-1, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 17 mm | ||
Sub Type Double Ended | ||
Product Type Standard Open End Combined Ratchet | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Material Chrome Vanadium Steel | ||
Overall Length 225mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 72 | ||
Offset Angle 15° | ||
Standards/Approvals NF ISO 691, ISO 691, NF ISO 1711-1, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Facom Combination Ratchet Spanner
Introducing the 2 in 1 combination spanner from Facoms 467R range, designed and created by industry professionals as a versatile tool that can be used in a variety of applications and tasks. The range of ratchet spanners was designed with the user in mind, focusing on ergonomics and providing solutions to the main pain points of standard ratchet spanners. This combination spanner has ratchet ring end and open end with a ratchet action when fully engaged and provides a built-in switch that avoids accidental reversing and ensures a secure fit. It complies with the highest levels of standardisation to ensure it is fit for use in everyday environments like a garage, plumbing or maintenance tasks and therefore makes it an essential piece in any toolbox.
Features and Benefits:
• Ratchet combination wrench with a Facom designed 2 in 1 ratchet ring and open-end shape
• Ratchet ring end allows for easy tightening due to the high strength mechanism without wasting time or the need for re-positioning
• Open head end allows for high strength and increased longevity
• Built in switch that avoids accidental reversing
• Chrome finish for easy cleaning
• Chrome Vanadium Steel
• Small in length, making it a compact and versatile tool, an essential addition to any toolbox
• Covered by Facom Tools Lifetime Guarantee
• Available in various Metric sizes
What is the spanner made from?
The combination ratchet spanner is made from chrome vanadium. Chrome vanadium is structurally strong, and its toughness enables it to withstand high fatigue and wear. It also has the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.
How does a ratchet spanner work?
A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.
Does this spanner feature a reversing lever?
Yes
Related links
- Facom Standard Open End Combined Ratchet 19 mm, 247mm Overall
- Facom Metric Fast Open End Combined Ratchet 14 mm, 190mm Overall
- Facom Metric Fast Open End Combined Ratchet 18 mm, 236mm Overall
- Facom Metric Fast Open End Combined Ratchet 11 mm, 165mm Overall
- Facom Metric Fast Open End Combined Ratchet 12 mm, 171mm Overall
- SAM Offset Ring Spanner 14 x 17 mm, 225mm Overall
- SAM 225mm Overall, Standard Handle
- Gedore Combination Ratchet Spanner Chrome, 225mm Overall 17 mm
