Bahco Ratchet Spanner 14 mm, 160mm Overall
- RS Stock No.:
- 876-6506
- Mfr. Part No.:
- 41RM-14
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€35.01
(exc. VAT)
€43.06
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.01 |
*price indicative
- RS Stock No.:
- 876-6506
- Mfr. Part No.:
- 41RM-14
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 14 mm | |
| Unit of Measure | Metric | |
| Product Type | Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Overall Length | 160mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3113, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 14 mm | ||
Unit of Measure Metric | ||
Product Type Ratchet Spanner | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Overall Length 160mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3113, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Ratchet Locking Flex Head Wrench
Professional, durable combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action and flexible head that enables tightening in the most cramped of spaces.
Feature and Benefits
Left right quick change direction switch
Ratchet swivel head in 180° with fixed steps in every 15°
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high-quality surface
Standards
IS O 3318 and DIN 3113
Related links
- Bahco Ratchet Spanner 14 mm, 115mm Overall
- Bahco Ratchet Spanner 14 mm, 191mm Overall
- Facom Spanner 14 mm, 160mm Overall
- Bahco Ratchet Spanner 10 mm, 136mm Overall
- Bahco Ratchet Spanner 21 mm, 274mm Overall
- Bahco Ratchet Spanner 8 mm, 127mm Overall
- Bahco Ratchet Spanner 17 mm, 190mm Overall
- Bahco Ratchet Spanner 12 mm, 148mm Overall
