Bahco Ratchet Spanner 14 mm, 191mm Overall
- RS Stock No.:
- 876-6363
- Mfr. Part No.:
- 1RM-14
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€57.74
(exc. VAT)
€71.02
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.74 |
*price indicative
- RS Stock No.:
- 876-6363
- Mfr. Part No.:
- 1RM-14
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Ratchet Spanner | |
| Unit of Measure | Metric | |
| Size | 14 mm | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Overall Length | 191mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3113, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Ratchet Spanner | ||
Unit of Measure Metric | ||
Size 14 mm | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Overall Length 191mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3113, ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1RM Series Ratchet Spanner, 14mm Metric size, 191mm Overall Length - 1RM-14
This ratchet spanner is a professional-grade tool designed for efficiency and ease of use in various mechanical tasks. Featuring a metric size of 14mm, this double-ended tool measures 191mm in overall length. Made from high-quality alloy steel, it provides robustness, while the chrome finish ensures durability and resistance to corrosion.
Features & Benefits
• Ratcheting mechanism enhances speed and efficiency during use
• Double-ended design provides versatility in various applications
• Made from alloy steel for strength and durability
• Chrome finish offers corrosion resistance and easy maintenance
• Designed for professional mechanics requiring reliable tools
• Metric size ensures compatibility with standard equipment
Applications
• Used for tightening and loosening nuts and bolts in automotive repair
• Ideal for assembly tasks in electronic and electrical installations
• Efficiently tackles mechanical jobs in maintenance and repair workshops
• Suitable for use in tight spaces where traditional tools are impractical
What benefits does the ratcheting feature provide in mechanical work?
The ratcheting feature allows for quick engagement and disengagement of fasteners, reducing the need to reposition the tool, thus improving productivity.
How does the alloy steel material contribute to the tool's performance?
The alloy steel construction ensures high tensile strength, making it resistant to wear and deformation during demanding tasks.
In what scenarios is the double-ended design advantageous?
The double-ended design enables swift switching between sizes without the need for extra tools, making it particularly useful in multi-fastener jobs.
What maintenance practices are recommended for prolonging the tool's lifespan?
Regularly clean the tool after use, wipe down surfaces to prevent rust, and store it in a dry place to maintain its functionality and appearance.
How does the chrome finish benefit the use of this tool in various environments?
The chrome finish not only enhances the aesthetic but also protects against corrosion, making it suitable for diverse working environments, including those with moisture or chemicals.
Related links
- Bahco Ratchet Spanner 14 mm, 160mm Overall
- Bahco Ratchet Spanner 14 mm, 115mm Overall
- Facom Flare Nut Spanner 14 mm, 191mm Overall
- Teng Tools Combination Spanner 14 mm, 191mm Overall
- Bahco Ratchet Spanner 8 mm, 140mm Overall
- Bahco Ratchet Spanner 16 mm, 208mm Overall
- Bahco Ratchet Spanner 11 mm, 165mm Overall
- Bahco Ratchet Spanner 21 mm, 290mm Overall
