ITL Insulated Tools Ltd Offset Ring Spanner 13 mm, 100mm Overall VDE/1000V Approved

Subtotal (1 unit)*

€41.26

(exc. VAT)

€50.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.26

*price indicative

RS Stock No.:
911-1281
Manufacturer:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Unit of Measure

Metric

Size

13 mm

Sub Type

Ring Spanner

Product Type

Offset Ring Spanner

VDE/1000V Approved

Yes

Head Type

Offset

Material

Chrome Vanadium Steel

Overall Length

100mm

Finish

Insulated

Height Safe

No

Offset Angle

60°

Standards/Approvals

Category 'C', 1000V, IEC60900

RoHS Status: Exempt

COO (Country of Origin):
GB

Insulated Ring Spanners


Our range of Totally Insulated Ring Spanners are designed to protect you from up to 1000 V.

Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.

The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.

An excellent choice for both electrical and industrial engineering applications.

Features and Benefits

Each tool is injection moulded

Nylon 11 insulation

IEC 60900:2004 specification

Single Ended with 60° Offset Head

Fully insulated across the entire body

Heavy-duty spanners for use in any application

Available in a various sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy