ITL Insulated Tools Ltd Ring Spanner 13 mm, 218mm Overall VDE/1000V Approved

Subtotal (1 unit)*

€40.69

(exc. VAT)

€50.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.69

*price indicative

RS Stock No.:
911-1310
Manufacturer:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Product Type

Ring Spanner

Size

13 mm

Unit of Measure

Metric

Sub Type

Single Ended

VDE/1000V Approved

Yes

Material

Chrome Vanadium Steel

Overall Length

218mm

Finish

Insulated

Height Safe

No

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
GB

Insulated Ratcheting Ring Spanners


Our range of Totally Insulated Ratcheting Ring Spanners are designed to protect you from up to 1000 V.

The 72-tooth ratchet ring and gear produce a 5° rotation allowing it to function in tight spaces.

Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.

The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.

An excellent choice for both electrical and industrial engineering applications.

Features and Benefits

Each tool is injection moulded

Nylon 11 insulation

IEC 60900:2004 specification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy