Neutrik NLT4MXX-BAG Straight Cable Loudspeaker Connector, 4 Way Male Black, 30A, Solder
- RS Stock No.:
- 285-8487
- Distrelec Article No.:
- 302-38-327
- Mfr. Part No.:
- NLT4MXX-BAG
- Manufacturer:
- Neutrik
Subtotal (1 unit)*
€18.08
(exc. VAT)
€22.24
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.08 |
*price indicative
- RS Stock No.:
- 285-8487
- Distrelec Article No.:
- 302-38-327
- Mfr. Part No.:
- NLT4MXX-BAG
- Manufacturer:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Loudspeaker Connector | |
| Number of Contacts | 4 | |
| Orientation | Straight | |
| Current | 30A | |
| Contact Material | Copper Alloy | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Housing Material | Zinc | |
| Contact Plating | Silver | |
| Colour | Black | |
| Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Loudspeaker Connector | ||
Number of Contacts 4 | ||
Orientation Straight | ||
Current 30A | ||
Contact Material Copper Alloy | ||
Connector Gender Male | ||
Mount Type Cable | ||
Housing Material Zinc | ||
Contact Plating Silver | ||
Colour Black | ||
Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The cable connector with four poles and straight orientation. It has cable mount mounting type.
RoHS compliant
Reach regulated
Related links
- Neutrik NLT4MPXX-BAG Straight Panel Loudspeaker Connector 30A, Tab
- Neutrik NLT4FXX Straight Cable Loudspeaker Connector 30A, Solder
- Neutrik NLT4MPXX Straight Panel Loudspeaker Connector 30A, Tab
- Neutrik RSNL4MP-ST Straight Panel Loudspeaker Connector 30A, Screw
- Neutrik RSNLT8MX-BAG Straight Cable Loudspeaker Connector 40A, Solder
- RS PRO Straight Cable Loudspeaker Connector 20A, Screw
- Amphenol Industrial AP412 Straight Cable Loudspeaker Connector 20A, Solder
- Amphenol Industrial AP-4-12 Straight Cable Loudspeaker Connector 20A, Solder
