Visaton 165.5 mm dia, 40W, 4 Ω, 60 Hz 20 kHz
- RS Stock No.:
- 690-3696
- Mfr. Part No.:
- FX 16 4 OHM
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€48.12
(exc. VAT)
€59.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.12 |
*price indicative
- RS Stock No.:
- 690-3696
- Mfr. Part No.:
- FX 16 4 OHM
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 4Ω | |
| Output Power | 40W | |
| Diameter | 165.5mm | |
| Driver Shape | Round | |
| Waterproof | Yes | |
| Depth | 61mm | |
| Weight | 600g | |
| Standards/Approvals | RoHS | |
| Cone/Dome Material | Polypropylene | |
| Maximum Frequency Response | 20kHz | |
| Minimum Frequency Response | 60Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 4Ω | ||
Output Power 40W | ||
Diameter 165.5mm | ||
Driver Shape Round | ||
Waterproof Yes | ||
Depth 61mm | ||
Weight 600g | ||
Standards/Approvals RoHS | ||
Cone/Dome Material Polypropylene | ||
Maximum Frequency Response 20kHz | ||
Minimum Frequency Response 60Hz | ||
- COO (Country of Origin):
- CN
16 cm 2-Way Co-axial Loudspeaker
Loudspeaker with standard basket suitable for applications such as within vehicles or mobile homes with 16 cm cutouts.
Waterproof polypropylene cone
Integrated tweeter crossover
