Visaton 37 mm dia, 5W Full Range, 4 Ω, 100 Hz 20 kHz

Subtotal (1 unit)*

€21.85

(exc. VAT)

€26.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.85

*price indicative

RS Stock No.:
181-2075
Mfr. Part No.:
BF 37, 4 ohm
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Speaker Driver

Impedance

4Ω

Output Power

5W

Frequency Type

Full Range

Diameter

37mm

Driver Shape

Round

Waterproof

Yes

Depth

24.1mm

Weight

33.1g

Standards/Approvals

RoHS

Maximum Frequency Response

20kHz

Minimum Frequency Response

100Hz

COO (Country of Origin):
CN
3.7 cm (1.5") full range speaker with a wide and balanced frequency response and very good low range reproduction. With powerful Neodymium driver and high membrane excursion limit, optimized for small vented enclosures/enclosures with passive radiator. Suitable for applications where slim construction and good music and speech reproduction are requested.

Flat TVs

Info terminals

other compact devices speech and music reproduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy