Visaton 28 mm dia, 1W, 8 Ω, 300 Hz 20 kHz
- RS Stock No.:
- 756-0136
- Mfr. Part No.:
- K 28 WP, 8 ohm
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€10.11
(exc. VAT)
€12.44
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.11 |
*price indicative
- RS Stock No.:
- 756-0136
- Mfr. Part No.:
- K 28 WP, 8 ohm
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 8Ω | |
| Output Power | 1W | |
| Diameter | 28mm | |
| Driver Shape | Round | |
| Waterproof | Yes | |
| Depth | 5.8mm | |
| Weight | 7g | |
| Standards/Approvals | RoHS | |
| Maximum Frequency Response | 20kHz | |
| Minimum Frequency Response | 300Hz | |
| Cone/Dome Material | Mylar | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 8Ω | ||
Output Power 1W | ||
Diameter 28mm | ||
Driver Shape Round | ||
Waterproof Yes | ||
Depth 5.8mm | ||
Weight 7g | ||
Standards/Approvals RoHS | ||
Maximum Frequency Response 20kHz | ||
Minimum Frequency Response 300Hz | ||
Cone/Dome Material Mylar | ||
- COO (Country of Origin):
- CN
2.8cm/1in Waterproof Miniature Speaker
2.8cm/1in waterproof miniature speaker with a plastic diaphragm. These speakers have a balanced frequency response and good voice reproduction. This range of speakers are well suited to applications in very small devices.
