Visaton 50 mm dia, 1W Full Range, 8 Ω, 150 Hz 20 kHz
- RS Stock No.:
- 719-1964
- Mfr. Part No.:
- K 50 FL 8 OHM
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€12.29
(exc. VAT)
€15.12
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.29 |
*price indicative
- RS Stock No.:
- 719-1964
- Mfr. Part No.:
- K 50 FL 8 OHM
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 8Ω | |
| Frequency Type | Full Range | |
| Output Power | 1W | |
| Diameter | 50mm | |
| Driver Shape | Round | |
| Waterproof | Yes | |
| Depth | 8mm | |
| Cone/Dome Width | 48mm | |
| Weight | 10g | |
| Standards/Approvals | RoHS | |
| Minimum Frequency Response | 150Hz | |
| Maximum Frequency Response | 20kHz | |
| Cone/Dome Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 8Ω | ||
Frequency Type Full Range | ||
Output Power 1W | ||
Diameter 50mm | ||
Driver Shape Round | ||
Waterproof Yes | ||
Depth 8mm | ||
Cone/Dome Width 48mm | ||
Weight 10g | ||
Standards/Approvals RoHS | ||
Minimum Frequency Response 150Hz | ||
Maximum Frequency Response 20kHz | ||
Cone/Dome Material Plastic | ||
- COO (Country of Origin):
- CN
5cm/2in Miniature Speaker
Miniature speaker with plastic diaphragm
Compact design, good speech reproduction
Rated to IP65
Typical applications include signal output in machines and othe requipment where space is at a premium
Well suited to outdoor applications and where ambient conditions are generally unfavourable
