- RS Stock No.:
- 876-5241
- Mfr. Part No.:
- TEBM46C20N-4B
- Manufacturer:
- Tectonic
Temporarily out of stock - back order for despatch 06-05-2024, delivery within 2 working days
Added
Price Each
€27.83
(exc. VAT)
€34.23
(inc. VAT)
Units | Per unit |
1 + | €27.83 |
- RS Stock No.:
- 876-5241
- Mfr. Part No.:
- TEBM46C20N-4B
- Manufacturer:
- Tectonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tectonic Elements BMR® Drivers
The Tectonic Elements range of BMR® drivers are unique full-range audio loudspeaker units. Exhibiting an extended frequency response and wider directivity when compared with typical conventional drive units. The benefits of Tectonic Elements bending-wave technology and pistonic mode of operation combine to produce an ideal solution for audio applications that requires a full-range, high performance compact acoustic solution. These compact drive units are available in various form factors. And are ideally suited for a wide range of markets including consumer electronics, professional audio, automotive and industrial.
Features:
Full range, extended frequency response
Wide sound dispersion
Advanced magnet motor systems
Compact dimensions
Square, circular, and rectangular form factors available
Patented technology
Some units available in 4 Ω or 8 Ω impedance
Wide sound dispersion
Advanced magnet motor systems
Compact dimensions
Square, circular, and rectangular form factors available
Patented technology
Some units available in 4 Ω or 8 Ω impedance
Typical Applications:
Table radios
Sound bars
Home Theatre & Hi-Fi
TV speakers
Portable speakers
Wireless speakers
Sound bars
Home Theatre & Hi-Fi
TV speakers
Portable speakers
Wireless speakers
Specifications
Attribute | Value |
---|---|
Speaker Part | Speaker Driver |
Nominal Rated Power | 20W |
Impedance | 4Ω |
Frequency Type | Full Range |
Diameter | 75mm |
Driver Shape | Round |
Frequency Response | 150 Hz → 20 kHz |
Length | 75mm |
Width | 75mm |
Depth | 34.65mm |
Minimum Frequency Response | 150 Hz |
Weight | 194g |
Maximum Frequency Response | 20 kHz |