Visaton 94 mm dia, 20W Full Range, 4 Ω, 90 Hz 20 kHz

Subtotal (1 unit)*

€19.14

(exc. VAT)

€23.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 193 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.14

*price indicative

RS Stock No.:
756-0149
Mfr. Part No.:
FR 10 HMP, 4 ohm
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Speaker Driver

Impedance

4Ω

Output Power

20W

Frequency Type

Full Range

Diameter

94mm

Driver Shape

Round

Cone/Dome Length

2mm

Weight

268g

Standards/Approvals

RoHS

Cone/Dome Width

100mm

Maximum Frequency Response

20kHz

Cone/Dome Material

Polypropylene

Minimum Frequency Response

90Hz

COO (Country of Origin):
CN
The Visaton black ceiling speaker is a full range speaker with tweeter cone and European standard basket. Simple fitting in vehicles with cut-outs for 10 cm speakers.

Moisture-resistant membrane

Metal basket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy