Visaton 85.5 mm dia, 30W Full Range, 8 Ω, 350 Hz 5.8 kHz

Subtotal (1 unit)*

€28.45

(exc. VAT)

€34.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.45

*price indicative

RS Stock No.:
719-1970
Mfr. Part No.:
SL 87 XA 8 OHM
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Speaker Driver

Impedance

8Ω

Output Power

30W

Frequency Type

Full Range

Diameter

85.5mm

Driver Shape

Round

Waterproof

Yes

Length

85.5mm

Width

85.5mm

Standards/Approvals

No

Depth

37mm

Weight

380g

Cone/Dome Material

Plastic

Maximum Frequency Response

5.8kHz

Minimum Frequency Response

350Hz

COO (Country of Origin):
CN
The Visaton Ceiling Speaker is a full range speaker with a transparent plastic cone and rubber sealing ring. Very high mean sound pressure level. Optimised for voice and signal output.

UV-resistant

weather-resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy