Visaton 180W Horn Speaker, 8 Ω 15000 Hz, 400 Hz
- RS Stock No.:
- 526-792
- Mfr. Part No.:
- 1163
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€115.83
(exc. VAT)
€142.47
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.83 |
*price indicative
- RS Stock No.:
- 526-792
- Mfr. Part No.:
- 1163
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 90dB | |
| Output Power | 180W | |
| Impedance | 8Ω | |
| Hazardous Area Certification | No | |
| Housing Material | Titanium | |
| Diameter | 50mm | |
| Height | 3mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency Response | 15000Hz | |
| Weight | 1.26kg | |
| Minimum Frequency Response | 400Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 90dB | ||
Output Power 180W | ||
Impedance 8Ω | ||
Hazardous Area Certification No | ||
Housing Material Titanium | ||
Diameter 50mm | ||
Height 3mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency Response 15000Hz | ||
Weight 1.26kg | ||
Minimum Frequency Response 400Hz | ||
- COO (Country of Origin):
- CN
