Visaton 3W Horn Speaker, 8 Ω 15000 Hz, 200 Hz, IP65

Subtotal (1 unit)*

€6.36

(exc. VAT)

€7.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.36

*price indicative

RS Stock No.:
526-812
Mfr. Part No.:
2921
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Horn Speaker

Sound Level

86dB

Impedance

8Ω

Indoor/Outdoor

Outdoor

Output Power

3W

IP Rating

IP65

Hazardous Area Certification

No

Housing Material

Plastic, Mylar Diaphragm, ABS

Diameter

64mm

Depth

2.5mm

Standards/Approvals

RoHS

Height

2mm

Maximum Frequency Response

15000Hz

Weight

50g

Minimum Frequency Response

200Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy