Visaton 50W Horn Speaker, 8 Ω 20000 Hz, 80 Hz
- RS Stock No.:
- 526-799
- Mfr. Part No.:
- 1261
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€75.02
(exc. VAT)
€92.27
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.02 |
*price indicative
- RS Stock No.:
- 526-799
- Mfr. Part No.:
- 1261
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 85dB | |
| Output Power | 50W | |
| Impedance | 8Ω | |
| Hazardous Area Certification | No | |
| Housing Material | Paper Cone, Phase Plug | |
| Diameter | 25.5mm | |
| Maximum Frequency Response | 20000Hz | |
| Standards/Approvals | RoHS | |
| Height | 6mm | |
| Weight | 300g | |
| Minimum Frequency Response | 80Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 85dB | ||
Output Power 50W | ||
Impedance 8Ω | ||
Hazardous Area Certification No | ||
Housing Material Paper Cone, Phase Plug | ||
Diameter 25.5mm | ||
Maximum Frequency Response 20000Hz | ||
Standards/Approvals RoHS | ||
Height 6mm | ||
Weight 300g | ||
Minimum Frequency Response 80Hz | ||
- COO (Country of Origin):
- CN
