Visaton 50W Horn Speaker, 8 Ω 20000 Hz, 100 Hz, IPX3
- RS Stock No.:
- 526-999
- Mfr. Part No.:
- 50168
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€166.94
(exc. VAT)
€205.34
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.94 |
*price indicative
- RS Stock No.:
- 526-999
- Mfr. Part No.:
- 50168
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 98dB | |
| Output Power | 50W | |
| Impedance | 8Ω | |
| IP Rating | IPX3 | |
| Hazardous Area Certification | No | |
| Housing Material | Non-Corrodible, Metal | |
| Diameter | 130mm | |
| Maximum Frequency Response | 20000Hz | |
| Height | 5.5mm | |
| Standards/Approvals | RoHS | |
| Weight | 860g | |
| Minimum Frequency Response | 100Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 98dB | ||
Output Power 50W | ||
Impedance 8Ω | ||
IP Rating IPX3 | ||
Hazardous Area Certification No | ||
Housing Material Non-Corrodible, Metal | ||
Diameter 130mm | ||
Maximum Frequency Response 20000Hz | ||
Height 5.5mm | ||
Standards/Approvals RoHS | ||
Weight 860g | ||
Minimum Frequency Response 100Hz | ||
- COO (Country of Origin):
- CN
