Visaton 100W Horn Speaker, 8 Ω 10000 Hz
- RS Stock No.:
- 526-806
- Mfr. Part No.:
- 1302
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€159.69
(exc. VAT)
€196.42
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.69 |
*price indicative
- RS Stock No.:
- 526-806
- Mfr. Part No.:
- 1302
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 88dB | |
| Output Power | 100W | |
| Impedance | 8Ω | |
| Hazardous Area Certification | No | |
| Housing Material | Aluminium Cone, Die Cast Aluminium (Basket), Rubber Surround | |
| Diameter | 25mm | |
| Standards/Approvals | RoHS | |
| Weight | 1.2kg | |
| Maximum Frequency Response | 10000Hz | |
| Height | 18mm | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 88dB | ||
Output Power 100W | ||
Impedance 8Ω | ||
Hazardous Area Certification No | ||
Housing Material Aluminium Cone, Die Cast Aluminium (Basket), Rubber Surround | ||
Diameter 25mm | ||
Standards/Approvals RoHS | ||
Weight 1.2kg | ||
Maximum Frequency Response 10000Hz | ||
Height 18mm | ||
- COO (Country of Origin):
- DE
