Visaton 2W Horn Speaker, 8 Ω 20000 Hz, 300 Hz, IP65
- RS Stock No.:
- 526-810
- Mfr. Part No.:
- 2914
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€6.28
(exc. VAT)
€7.72
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.28 |
*price indicative
- RS Stock No.:
- 526-810
- Mfr. Part No.:
- 2914
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 77dB | |
| Indoor/Outdoor | Outdoor | |
| Output Power | 2W | |
| Impedance | 8Ω | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Housing Material | Mylar Diaphragm, ABS, Plastic | |
| Standards/Approvals | RoHS | |
| Maximum Frequency Response | 20000Hz | |
| Height | 2mm | |
| Weight | 7g | |
| Depth | 2mm | |
| Minimum Frequency Response | 300Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 77dB | ||
Indoor/Outdoor Outdoor | ||
Output Power 2W | ||
Impedance 8Ω | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Housing Material Mylar Diaphragm, ABS, Plastic | ||
Standards/Approvals RoHS | ||
Maximum Frequency Response 20000Hz | ||
Height 2mm | ||
Weight 7g | ||
Depth 2mm | ||
Minimum Frequency Response 300Hz | ||
- COO (Country of Origin):
- CN
