Visaton 20W White Horn Speaker 20000 Hz, 50 Hz, IPX3
- RS Stock No.:
- 526-989
- Mfr. Part No.:
- 50104
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€71.90
(exc. VAT)
€88.44
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.90 |
*price indicative
- RS Stock No.:
- 526-989
- Mfr. Part No.:
- 50104
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 94dB | |
| Output Power | 20W | |
| Hazardous Area Certification | No | |
| IP Rating | IPX3 | |
| Colour | White | |
| Housing Material | Non-Corrodible, Metal | |
| Diameter | 170mm | |
| Standards/Approvals | RoHS | |
| Height | 6mm | |
| Weight | 1.5kg | |
| Maximum Frequency Response | 20000Hz | |
| Minimum Frequency Response | 50Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 94dB | ||
Output Power 20W | ||
Hazardous Area Certification No | ||
IP Rating IPX3 | ||
Colour White | ||
Housing Material Non-Corrodible, Metal | ||
Diameter 170mm | ||
Standards/Approvals RoHS | ||
Height 6mm | ||
Weight 1.5kg | ||
Maximum Frequency Response 20000Hz | ||
Minimum Frequency Response 50Hz | ||
- COO (Country of Origin):
- CN
Related links
- Visaton 20W White Horn Speaker 20000 Hz IPX3
- Visaton 20W Horn Speaker 20000 Hz IP54
- Visaton 100W Horn Speaker 50 Hz
- Visaton 100W Horn Speaker 50 Hz
- Visaton 90W White Horn Speaker 80 Hz, IP54
- Visaton 50W Horn Speaker 100 Hz, IPX3
- Visaton 60W Horn Speaker 70 Hz, IPX3
- Visaton 15W Horn Speaker 20000 Hz, 200 Hz
