Visaton 5W Horn Speaker, 8 Ω 20000 Hz, 120 Hz, IP63
- RS Stock No.:
- 527-046
- Mfr. Part No.:
- 8051
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€12.37
(exc. VAT)
€15.22
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.37 |
*price indicative
- RS Stock No.:
- 527-046
- Mfr. Part No.:
- 8051
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 83dB | |
| Output Power | 5W | |
| Impedance | 8Ω | |
| IP Rating | IP63 | |
| Hazardous Area Certification | No | |
| Housing Material | Plastic, Wooden Cone | |
| Width | 90mm | |
| Maximum Frequency Response | 20000Hz | |
| Standards/Approvals | RoHS | |
| Weight | 54g | |
| Height | 2mm | |
| Minimum Frequency Response | 120Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 83dB | ||
Output Power 5W | ||
Impedance 8Ω | ||
IP Rating IP63 | ||
Hazardous Area Certification No | ||
Housing Material Plastic, Wooden Cone | ||
Width 90mm | ||
Maximum Frequency Response 20000Hz | ||
Standards/Approvals RoHS | ||
Weight 54g | ||
Height 2mm | ||
Minimum Frequency Response 120Hz | ||
- COO (Country of Origin):
- CN
