Visaton Portable Speaker
- RS Stock No.:
- 197-6411
- Distrelec Article No.:
- 130-18-149
- Mfr. Part No.:
- FR 8 WP BLACK 4 OHM
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€29.42
(exc. VAT)
€36.19
(inc. VAT)
In Stock
- 464 unit(s) ready to ship from another location
- Plus 352 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.42 |
*price indicative
- RS Stock No.:
- 197-6411
- Distrelec Article No.:
- 130-18-149
- Mfr. Part No.:
- FR 8 WP BLACK 4 OHM
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Portable Speaker | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Portable Speaker | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Visaton FR series is a Saltwater resistant full-range speaker with moulded plastic cone, plastic basket and grille.
100–20000Hz frequency response
−40 to +80°C temperature range
Absolutely corrosion-resistant and waterproof due to encased magnet and silicon-coated leads
Clear-cut high-range output
Seawater proof
Functionally at low temperature according to EN 60068-2-1 (-40 °C; 96 h)
Plastic ASA (acrylonitrile styrene acrylate-weather-proof)
