- RS Stock No.:
- 364-3212
- Mfr. Part No.:
- FR 16 WP 4 OHM (WHITE)
- Manufacturer:
- Visaton
16 In stock for delivery within 2 working days
Added
Price Each
€40.64
(exc. VAT)
€49.99
(inc. VAT)
Units | Per unit |
1 + | €40.64 |
- RS Stock No.:
- 364-3212
- Mfr. Part No.:
- FR 16 WP 4 OHM (WHITE)
- Manufacturer:
- Visaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
17cm/6.5in IP65 Full Range Speaker Driver
A full range speaker are corrosive resistant and waterproof ideal for outdoor PA systems, solariums, damp conditions, boats, ships and open vehicles.
Plastic chassis with Integral grille
Plastic diaphragm with twin-cone for clear high frequency reproduction
Suitable for open-air sound systems, saunas, steam baths, boats, ships and open vehicles
Corrosion resistant and IP65 rated when built into a sealed enclosure
Plastic diaphragm with twin-cone for clear high frequency reproduction
Suitable for open-air sound systems, saunas, steam baths, boats, ships and open vehicles
Corrosion resistant and IP65 rated when built into a sealed enclosure
Specifications
Attribute | Value |
---|---|
Speaker Type | Ceiling Speaker |
Nominal Rated Power | 60W |
Impedance | 4Ω |
Frequency Response | 60 Hz → 15 kHz |
Weight | 420g |
Maximum Rated Power | 80W |
Depth | 67mm |
Diameter | 180mm |
Maximum Frequency Response | 15 kHz |
Minimum Frequency Response | 60 Hz |
- RS Stock No.:
- 364-3212
- Mfr. Part No.:
- FR 16 WP 4 OHM (WHITE)
- Manufacturer:
- Visaton