Bose 150W White, Black Cabinet Speaker 20000 Hz, 52 Hz, 8 Ω
- RS Stock No.:
- 248-5946
- Mfr. Part No.:
- 801332-0210
- Manufacturer:
- Bose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-5946
- Mfr. Part No.:
- 801332-0210
- Manufacturer:
- Bose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bose | |
| Product Type | Cabinet Speaker | |
| Sound Level | 93dB | |
| Impedance | 8Ω | |
| Output Power | 150W | |
| Colour | White, Black | |
| Height | 395mm | |
| Standards/Approvals | UL-1480A, S5591/UL listed, CE compliant, NFPA70 | |
| Depth | 255mm | |
| Maximum Frequency Response | 20000Hz | |
| Width | 249mm | |
| Minimum Frequency Response | 52Hz | |
| Select all | ||
|---|---|---|
Brand Bose | ||
Product Type Cabinet Speaker | ||
Sound Level 93dB | ||
Impedance 8Ω | ||
Output Power 150W | ||
Colour White, Black | ||
Height 395mm | ||
Standards/Approvals UL-1480A, S5591/UL listed, CE compliant, NFPA70 | ||
Depth 255mm | ||
Maximum Frequency Response 20000Hz | ||
Width 249mm | ||
Minimum Frequency Response 52Hz | ||
- COO (Country of Origin):
- CN
The Bose coaxial two-way drivers, the 150-watt DesignMax DM8S loudspeaker delivers powerful SPL suitable for foreground music along with premium aesthetics that complement any commercial sound installation. The DM8s features a two-way, 8-inch woofer and a centre-firing coaxial 1-inch compression driver, delivering a 52 Hz to 20 kHz frequency range. The DM8S is surface-mounted and locks onto a hidden QuickHold U-bracket for fast, secure installation.
Colour white
Combine DesignMax models to complete any design, big or small
Deliver rich lows and clear, intelligible highs with coaxial two-way drivers
Blend with any room design
Reduce installation time
Install easily with industry-standard accessories
Deliver high SPL for clear foreground music
