Bose Cabinet Speaker 20000 Hz, 65 Hz, 8 Ω, IP55
- RS Stock No.:
- 248-5965
- Mfr. Part No.:
- 829705-0210
- Manufacturer:
- Bose
Subtotal (1 unit)*
€1,292.88
(exc. VAT)
€1,590.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,292.88 |
*price indicative
- RS Stock No.:
- 248-5965
- Mfr. Part No.:
- 829705-0210
- Manufacturer:
- Bose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bose | |
| Product Type | Cabinet Speaker | |
| Impedance | 8Ω | |
| IP Rating | IP55 | |
| Maximum Frequency Response | 20000Hz | |
| Height | 286mm | |
| Standards/Approvals | Safety Agency UL-1480A, NFPA701, CE, S5591/UL listed | |
| Width | 192mm | |
| Depth | 197mm | |
| Minimum Frequency Response | 65Hz | |
| Select all | ||
|---|---|---|
Brand Bose | ||
Product Type Cabinet Speaker | ||
Impedance 8Ω | ||
IP Rating IP55 | ||
Maximum Frequency Response 20000Hz | ||
Height 286mm | ||
Standards/Approvals Safety Agency UL-1480A, NFPA701, CE, S5591/UL listed | ||
Width 192mm | ||
Depth 197mm | ||
Minimum Frequency Response 65Hz | ||
- COO (Country of Origin):
- CN
The Bose with coaxial two-way drivers, the 60-watt DesignMax DM5SE loudspeaker offers rich lows and clear, intelligible highs along with premium aesthetics that complement any commercial sound installation. The DM5SE features a two-way 5.25-inch woofer and 1-inch coaxial tweeter mounted within the dispersion alignment system, delivering a frequency range of 65 Hz to 20 kHz. The DM5SE is surface-mounted, IP55 outdoor-rated, and locks onto a hidden QuickHold U-bracket for fast, secure installation.
Colour white
Combine DesignMax models to complete any design, big or small
Ensure a consistent listening experience
Blends with any room design
Reduce installation time
Install easily with industry-standard accessories
Install DM5SE outside
