Bose 20W White, Black RAL 9005 Speaker Ceiling Speaker 19000 Hz, 85 Hz, 16 Ω
- RS Stock No.:
- 248-5955
- Mfr. Part No.:
- 815011-0110
- Manufacturer:
- Bose
Subtotal (1 unit)*
€525.73
(exc. VAT)
€646.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €525.73 |
*price indicative
- RS Stock No.:
- 248-5955
- Mfr. Part No.:
- 815011-0110
- Manufacturer:
- Bose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bose | |
| Product Type | Speaker Ceiling Speaker | |
| Sound Level | 103dB | |
| Output Power | 20W | |
| Impedance | 16Ω | |
| Enclosure Material | Plastic Front Baffle with Integrated Steel | |
| Colour | White, Black RAL 9005 | |
| Depth | 99mm | |
| Maximum Frequency Response | 19000Hz | |
| Standards/Approvals | CE, S5591/ UL Listed, UL-1480A | |
| Minimum Frequency Response | 85Hz | |
| Select all | ||
|---|---|---|
Brand Bose | ||
Product Type Speaker Ceiling Speaker | ||
Sound Level 103dB | ||
Output Power 20W | ||
Impedance 16Ω | ||
Enclosure Material Plastic Front Baffle with Integrated Steel | ||
Colour White, Black RAL 9005 | ||
Depth 99mm | ||
Maximum Frequency Response 19000Hz | ||
Standards/Approvals CE, S5591/ UL Listed, UL-1480A | ||
Minimum Frequency Response 85Hz | ||
- COO (Country of Origin):
- CN
The Bose DesignMax DM2C-LP is a complete loudspeaker assortment to enhance any space, DesignMax loudspeakers offer rich lows, and clear, intelligible highs along with premium aesthetics that complement any commercial sound installation. The 20-watt DesignMax DM2C-LP loudspeaker makes it easy to bring great sound to tight spaces. Ideal for background music, the DM2C-LP loudspeaker features a 2.25-inch transducer and 85 Hz to 19 kHz frequency range. The in-ceiling DM2C-LP has a low-profile backcan and is installed easily via QuickHold mounting arms.
Colour black
Combine DesignMax models to complete any design, big or small
Delivers instantly impressive sound
Blends with any room design
Reduce installation time
Install easily with industry-standard accessories
Install in confined ceiling spaces
