Bose 20W White, Black Cabinet Speaker 19000 Hz, 83 Hz, 16 Ω, IP55, IP33C
- RS Stock No.:
- 248-5967
- Mfr. Part No.:
- 841151-0310
- Manufacturer:
- Bose
Subtotal (1 unit)*
€566.77
(exc. VAT)
€697.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €566.77 |
*price indicative
- RS Stock No.:
- 248-5967
- Mfr. Part No.:
- 841151-0310
- Manufacturer:
- Bose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bose | |
| Product Type | Cabinet Speaker | |
| Sound Level | 106dB | |
| Impedance | 16Ω | |
| Output Power | 20W | |
| IP Rating | IP55, IP33C | |
| Colour | White, Black | |
| Maximum Frequency Response | 19000Hz | |
| Depth | 114in | |
| Width | 113mm | |
| Height | 182in | |
| Standards/Approvals | UL 1480 UUMW, CSA C22.1 Section 32, NFPA 72, CAN/ULC-S541 UUMW7 for Speakers for Fire Alarm and Signaling Systems. Installation:NFPA 70, EN54-24:2008 for Voice Alarm Systems | |
| Minimum Frequency Response | 83Hz | |
| Select all | ||
|---|---|---|
Brand Bose | ||
Product Type Cabinet Speaker | ||
Sound Level 106dB | ||
Impedance 16Ω | ||
Output Power 20W | ||
IP Rating IP55, IP33C | ||
Colour White, Black | ||
Maximum Frequency Response 19000Hz | ||
Depth 114in | ||
Width 113mm | ||
Height 182in | ||
Standards/Approvals UL 1480 UUMW, CSA C22.1 Section 32, NFPA 72, CAN/ULC-S541 UUMW7 for Speakers for Fire Alarm and Signaling Systems. Installation:NFPA 70, EN54-24:2008 for Voice Alarm Systems | ||
Minimum Frequency Response 83Hz | ||
- COO (Country of Origin):
- CN
The Bose FreeSpace FS loudspeakers are the next step of our widely trusted line of in-ceiling and surface-mount loudspeakers, offering significant upgrades in durability, design, and ease of installation all with remarkably consistent tonality. Engineered for high-quality performance in both background music and voice announcement applications, FS loudspeakers are ideal for almost any commercial space. The FS2SE is a surface-mount model with a full-range 2.25-inch transducer, low frequency range down to 83 Hz, and sensitivity of 87 dB SPL / 1W at 1 m.
Colour black
Hear the best of both music and voice
Customize systems with confidence
Blend with more room designs
Tackle site-specific challenges
Install with ease
Supports public safety
Bring quality sound to more places
