Visaton WB 10 White Cabinet Speaker, 8 Ω, 100 Hz 20 kHz
- RS Stock No.:
- 719-1982
- Mfr. Part No.:
- WB 10 100 V/8 OHM WHITE
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€169.33
(exc. VAT)
€208.28
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.33 |
*price indicative
- RS Stock No.:
- 719-1982
- Mfr. Part No.:
- WB 10 100 V/8 OHM WHITE
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Cabinet Speaker | |
| Sound Level | 91dB | |
| Impedance | 8Ω | |
| Colour | White | |
| Mount Type | Wall | |
| Number of Speaker Drivers | 2 | |
| Cabinet Material | Plastic | |
| Weight | 1.3kg | |
| Standards/Approvals | No | |
| Width | 130mm | |
| Maximum Frequency Response | 20kHz | |
| Depth | 122mm | |
| Height | 208mm | |
| Minimum Frequency Response | 100Hz | |
| Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Cabinet Speaker | ||
Sound Level 91dB | ||
Impedance 8Ω | ||
Colour White | ||
Mount Type Wall | ||
Number of Speaker Drivers 2 | ||
Cabinet Material Plastic | ||
Weight 1.3kg | ||
Standards/Approvals No | ||
Width 130mm | ||
Maximum Frequency Response 20kHz | ||
Depth 122mm | ||
Height 208mm | ||
Minimum Frequency Response 100Hz | ||
Shape Rectangular | ||
- COO (Country of Origin):
- CN
100V / 8Ω Cabinet Speaker
2 way compact speakers in a sturdy plastic housing, fitted with one 10cm woofer and one tweeter providing broad frequency response
Suited for music and voices
Can be run as a 100V system or as a 8Ω untis due to an integrated transformer, selectable using a knob
Swivelling fixing bracket allows the speakers to be mounted horizontally or vertically
Related links
- Visaton WB 13 White Cabinet Speaker 95 Hz 20 kHz
- Visaton WB 10 Black Cabinet Speaker 100 Hz 20 kHz
- Visaton WB 13 Black Cabinet Speaker 95 Hz 20 kHz
- Visaton 50W Black 8 Ω, 90 Hz 19 kHz
- Visaton WL 13 NR White Cabinet Speaker, 90 Hz 20 kHz
- Visaton WL 13 N White Cabinet Speaker, 90 Hz 20 kHz
- Visaton 77.5 mm dia 8 Ω, 70 Hz 20 kHz
- Visaton 50 mm dia 8 Ω, 150 Hz 20 kHz
