TOA 6W CS-64 White Horn Speaker 13 kHz, 130 Hz, IP64
- RS Stock No.:
- 809-1118
- Mfr. Part No.:
- CS-64
- Manufacturer:
- TOA
Subtotal (1 unit)*
€91.62
(exc. VAT)
€112.69
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.62 |
*price indicative
- RS Stock No.:
- 809-1118
- Mfr. Part No.:
- CS-64
- Manufacturer:
- TOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TOA | |
| Product Type | Horn Speaker | |
| Sound Level | 96dB | |
| Indoor/Outdoor | Outdoor | |
| Output Power | 6W | |
| Hazardous Area Certification | No | |
| IP Rating | IP64 | |
| Colour | White | |
| Housing Material | ABS | |
| Diameter | 208mm | |
| Height | 224mm | |
| Maximum Frequency Response | 13kHz | |
| Depth | 208mm | |
| Weight | 1.5kg | |
| Standards/Approvals | No | |
| Width | 233mm | |
| Minimum Frequency Response | 130Hz | |
| Select all | ||
|---|---|---|
Brand TOA | ||
Product Type Horn Speaker | ||
Sound Level 96dB | ||
Indoor/Outdoor Outdoor | ||
Output Power 6W | ||
Hazardous Area Certification No | ||
IP Rating IP64 | ||
Colour White | ||
Housing Material ABS | ||
Diameter 208mm | ||
Height 224mm | ||
Maximum Frequency Response 13kHz | ||
Depth 208mm | ||
Weight 1.5kg | ||
Standards/Approvals No | ||
Width 233mm | ||
Minimum Frequency Response 130Hz | ||
- COO (Country of Origin):
- ID
6W 100V Exponential Horn Speaker IP64
This exponential Horn Speaker is for outdoor use.
Improves directivity and clear sound dispersal
Impact resistant lightweight ABS resin enclosure
Weatherproof polyurethane resin paint
Corrosion protection from stainless steel hardware
Rotary impedance selctor switch
Standards
IP64
Related links
- TOA 30W White Horn Speaker 120 Hz, IP65
- TOA 15W CS-154 White Horn Speaker 150 Hz, IP65
- TOA 15W White Horn Horn Speaker 280 Hz, IP65
- Visaton 6W DK 133 White Horn Speaker 4.4 kHz IP67
- TOA 30W White Paging Horn Speaker 250 Hz, IP65
- Visaton 80 mm dia 8 Ω, 130 Hz 20 kHz
- Visaton 2W Horn Speaker 320 Hz, IP64
- Visaton 30W Horn Speaker 100 Hz, IP64
