Visaton 6W DK 133 White Horn Speaker 4.4 kHz, 500 Hz, IP67

Subtotal (1 unit)*

€241.22

(exc. VAT)

€296.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€241.22

*price indicative

RS Stock No.:
719-1958
Mfr. Part No.:
DK 133 100 V
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Horn Speaker

Sound Level

106dB

Output Power

6W

Indoor/Outdoor

Indoor & Outdoor

IP Rating

IP67

Hazardous Area Certification

No

Colour

White

Diameter

100mm

Maximum Frequency Response

4.4kHz

Depth

99mm

Standards/Approvals

No

Width

133mm

Weight

830g

Minimum Frequency Response

500Hz

COO (Country of Origin):
CN

Re-Entrant Horn Speaker 100V


A waterproofed horn speaker and 100V transformer

High protection class IP67, high sound pressure level, good voice reproduction and compact dimensions

Typical applications include: public address, outdoor PA for vehicles and for use in alarm/alert systems

UV resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy