Facom HSS Drill Bit, Cylindrical

Subtotal (1 unit)*

€102.01

(exc. VAT)

€125.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 02 November 2026
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.01

*price indicative

RS Stock No.:
235-9207
Mfr. Part No.:
229A.ST1
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Drill Bit

Number of Pieces

1

Material

HSS

Shank Type

Cylindrical

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 229A series is the stepped bit for cylindrical high accuracy drilling in all materials. The cylindrical shank with 3 flats for proper drive, avoiding micro locking. The length of the bit is 75 mm.

HSS steel

Cylindrical shank with 3 flats for proper drive, avoiding micro locking

Laser marking of different diameters in a groove

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy