Milwaukee Steel 14 Steps Step Drill Bit
- RS Stock No.:
- 260-1794
- Mfr. Part No.:
- 48899335
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€115.16
(exc. VAT)
€141.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €115.16 |
*price indicative
- RS Stock No.:
- 260-1794
- Mfr. Part No.:
- 48899335
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Step Drill Bit | |
| Number of Steps | 14 | |
| Drill Diameter | 10 mm | |
| Maximum Drilling Thickness | 4mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Shank Size | 1in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Step Drill Bit | ||
Number of Steps 14 | ||
Drill Diameter 10 mm | ||
Maximum Drilling Thickness 4mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Shank Size 1in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Milwaukee step drills are ideal for drilling into the following materials ferrous & non-ferrous sheets metals, profiles and pipes are copper, brass and aluminium, stainless steel, plastics and its maximum material thickness is 4 mm and to ensure best lifetime we recommend the use of a coolant.
One drill bit to drill multiple sizes
More durable than twist drill bits, thick core resists breakage
More accurate and less walking, tip starts on contact
Drills plastic without splitting or cracking
Related links
- CK HSS 14 Steps Step Drill Bit Tri-Flat
- Rotabroach High Speed Steel 13 Steps Step Drill Bit, 4 mm x 30 mm
- Rotabroach High Speed Steel 13 Steps Step Drill Bit, 4 mm x 20 mm
- Rotabroach High Speed Steel 13 Steps Step Drill Bit, 4 mm x 12 mm
- Facom HSS 10 Steps Step Drill Bit Cylindrical
- DeWALT Titanium 9 Steps Step Drill Bit, 4 mm x 22 mm
- Wera 9 Steps Step Drill Bit Suitable For Holders As Per Din Iso 1173-D 6.3
- EXACT HSS 13 Steps Step Drill Bit Rotastop Comfort Shaft
